RS PRO 600L Oil Spill Kit

RS Stock No.: 136-7564Brand: RS PRO
brand-logo
View all in Spill Kits

Technical Document

Specifications

Brand

RS Pro

Application

Oil

Absorbent Capacity

600L

Kit Contents

190 x pads, 8 x 3m socks, 16 x pillows , 2 x rolls, 4 x booms, 1 x hazard warning tape, 1 x floor sign, 40 x waste bags , 40 zip ties, 1 x user manual, 1 x 4 wheeled bin

Size

1400mm x 800mm x 1320mm

Country of Origin

United Kingdom

Product details

RS PRO Superior Oil Only Drop Fronted Spill Response Kit

This Oil Spill Response Kit from our own RS PRO brand is designed to clean up spills in the most effective way. Supplied in drop front durable plastic container ensuring easy access to the spill kit contents. Having the correct products and procedures in readiness will reduce the negative impact that a spill would cause, not only to people and the environment but also on your business.

Features and Benefits

• 4 wheels allowing easy transportation to the place of an incident
• Used to clean up oil, fuel and lubricant spills
• Absorbents are designed to absorb oil only and repel water
• Ideal for outdoor oil spillages
• Float on water, even when fully saturated with oil, allowing easy pick up and disposal
• Made from natural fibres
• Spun-bond laminated layers for added strength
• Pack weight – 89.16kg

Contents

• 190 pads – can be used anywhere that fluids have leaked or spilt
• 20 socks (1.2mm) – used for surrounding a leak or isolating an area
• 16 pillows – designed to absorb spills in tight spaces
• 24 bags and ties
• 1 roll
• 4 Booms – ideal for land or water, preventing pollution entering the water system
• Floor sign for securing the area
• Hazzard tape for securing the area

Applications

Designed for oils, where absorbents are hydrophobic, and so repel water and absorb oil. Suitable for use in areas where an oil spill is considered a high risk.

Where should you store this Oil Spill Response Kit?

The kits are designed to be placed at key spill risk areas to provide immediate solution should a spill occur. Once used, it is important to replace the contents of it, so it is ready to use next time.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

₹ 347,595.12

₹ 347,595.12 1 Kit (Exc. GST)

₹ 410,162.24

₹ 410,162.24 1 Kit (inc. GST)

RS PRO 600L Oil Spill Kit
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 347,595.12

₹ 347,595.12 1 Kit (Exc. GST)

₹ 410,162.24

₹ 410,162.24 1 Kit (inc. GST)

RS PRO 600L Oil Spill Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Application

Oil

Absorbent Capacity

600L

Kit Contents

190 x pads, 8 x 3m socks, 16 x pillows , 2 x rolls, 4 x booms, 1 x hazard warning tape, 1 x floor sign, 40 x waste bags , 40 zip ties, 1 x user manual, 1 x 4 wheeled bin

Size

1400mm x 800mm x 1320mm

Country of Origin

United Kingdom

Product details

RS PRO Superior Oil Only Drop Fronted Spill Response Kit

This Oil Spill Response Kit from our own RS PRO brand is designed to clean up spills in the most effective way. Supplied in drop front durable plastic container ensuring easy access to the spill kit contents. Having the correct products and procedures in readiness will reduce the negative impact that a spill would cause, not only to people and the environment but also on your business.

Features and Benefits

• 4 wheels allowing easy transportation to the place of an incident
• Used to clean up oil, fuel and lubricant spills
• Absorbents are designed to absorb oil only and repel water
• Ideal for outdoor oil spillages
• Float on water, even when fully saturated with oil, allowing easy pick up and disposal
• Made from natural fibres
• Spun-bond laminated layers for added strength
• Pack weight – 89.16kg

Contents

• 190 pads – can be used anywhere that fluids have leaked or spilt
• 20 socks (1.2mm) – used for surrounding a leak or isolating an area
• 16 pillows – designed to absorb spills in tight spaces
• 24 bags and ties
• 1 roll
• 4 Booms – ideal for land or water, preventing pollution entering the water system
• Floor sign for securing the area
• Hazzard tape for securing the area

Applications

Designed for oils, where absorbents are hydrophobic, and so repel water and absorb oil. Suitable for use in areas where an oil spill is considered a high risk.

Where should you store this Oil Spill Response Kit?

The kits are designed to be placed at key spill risk areas to provide immediate solution should a spill occur. Once used, it is important to replace the contents of it, so it is ready to use next time.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.