RS PRO 60 mm HSS Inverted Dovetail Cutter 45° 13mm Diameter

Technical Document
Specifications
Brand
RS ProCut Type
Inverted
Angle
45°
Cutter Diameter
13mm
Overall Length
60 mm
Cutter Width
4mm
Shank Type
Screwed
Shank Diameter
12 mm
Material
HSS
Country of Origin
China
Product details
HSS Dovetail Cutter - Autolock
Features and Benefits
45° inverted dovetail cutter screwed shank
Ideal for creating dovetail slide ways and chamfers
Flutes - Straight cutting
Parallel shank
Black and silver finish
Standards
DIN 1833 / ISO 3859
₹ 4,404.29
₹ 4,404.29 Each (Exc. GST)
₹ 5,197.06
₹ 5,197.06 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,404.29
₹ 4,404.29 Each (Exc. GST)
₹ 5,197.06
₹ 5,197.06 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCut Type
Inverted
Angle
45°
Cutter Diameter
13mm
Overall Length
60 mm
Cutter Width
4mm
Shank Type
Screwed
Shank Diameter
12 mm
Material
HSS
Country of Origin
China
Product details
HSS Dovetail Cutter - Autolock
Features and Benefits
45° inverted dovetail cutter screwed shank
Ideal for creating dovetail slide ways and chamfers
Flutes - Straight cutting
Parallel shank
Black and silver finish
Standards
DIN 1833 / ISO 3859