RS PRO 6 V 10 psi, -8 psi Direct Coupling Water Pump, -380ml/min

RS Stock No.: 817-0712Brand: RS PRO
brand-logo
View all in Water Pumps

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

-380 ml/min, 450ml/min

Supply Voltage

6 V

Input Connection

2.4 mm Tube

Maximum Working Pressure

10 psi, -8 psi

Body Material

Glass Filled Nylon

Coupling Type

Direct

Input Power

0.7W

Maximum Fluid Temperature

+100°C

Input Connection Size

2.4mm

Output Connection Size

3mm

Wetted Materials

Glass Filled Nylon (Tubing Connector), Silicone-Nitrile/EPDM/Viton (Seals)

IP Rating

IP41, IP67

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 6 V 10 psi, -8 psi Direct Coupling Water Pump, -380ml/min
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 6 V 10 psi, -8 psi Direct Coupling Water Pump, -380ml/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

-380 ml/min, 450ml/min

Supply Voltage

6 V

Input Connection

2.4 mm Tube

Maximum Working Pressure

10 psi, -8 psi

Body Material

Glass Filled Nylon

Coupling Type

Direct

Input Power

0.7W

Maximum Fluid Temperature

+100°C

Input Connection Size

2.4mm

Output Connection Size

3mm

Wetted Materials

Glass Filled Nylon (Tubing Connector), Silicone-Nitrile/EPDM/Viton (Seals)

IP Rating

IP41, IP67

Country of Origin

United Kingdom