RS PRO 6 Pole Din Socket, DIN 45322, 4A, 60 V ac, Female, Cable Mount

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
6
Gender
Female
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
Shielded/Unshielded
Shielded
DIN Number
DIN 45322
Housing Material
Nickel Plated Zinc
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection
₹ 2,362.30
₹ 472.46 Each (In a Pack of 5) (Exc. GST)
₹ 2,787.51
₹ 557.503 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,362.30
₹ 472.46 Each (In a Pack of 5) (Exc. GST)
₹ 2,787.51
₹ 557.503 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | ₹ 472.46 | ₹ 2,362.30 |
25 - 95 | ₹ 451.62 | ₹ 2,258.10 |
100+ | ₹ 438.71 | ₹ 2,193.55 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
6
Gender
Female
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
Shielded/Unshielded
Shielded
DIN Number
DIN 45322
Housing Material
Nickel Plated Zinc
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection