RS PRO 6 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m

RS Stock No.: 136-8170Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Fire Behaviour

Flame Retardant

Number of Cores

6

Length

100m

Shield Type

Shielding per pair

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

1/0.81 mm

CPR Certification

Eca

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Terminated/Unterminated

Unterminated

Number of Pairs

3

Sheath Colour

Grey

Number of Strands

1

Series

SYT 1 AI

Outer Diameter

8.3mm

Voltage Rating

180 V ac

Standards Met

IEC 60332-1, NF C 32-070/C2

Cable Shape

Twisted Pair

Product details

RS Pro SYTA Digital Telephone Cable

RS Pro SYTA series digital phone cables designed for high bit network telephone links in areas with electromagnetic perturbation. (interference)

Features and Benefits

Solid bare copper conductor
Polyethylene Insulation
PVC outer sheath
Single shield

Standards

IEC 60332-1

Cable SYT

You may be interested in
Stock information temporarily unavailable.

₹ 21,929.94

₹ 21,929.94 1 Reel of 100 Metres (Exc. GST)

₹ 25,877.33

₹ 25,877.33 1 Reel of 100 Metres (inc. GST)

RS PRO 6 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 21,929.94

₹ 21,929.94 1 Reel of 100 Metres (Exc. GST)

₹ 25,877.33

₹ 25,877.33 1 Reel of 100 Metres (inc. GST)

RS PRO 6 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Fire Behaviour

Flame Retardant

Number of Cores

6

Length

100m

Shield Type

Shielding per pair

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

1/0.81 mm

CPR Certification

Eca

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Terminated/Unterminated

Unterminated

Number of Pairs

3

Sheath Colour

Grey

Number of Strands

1

Series

SYT 1 AI

Outer Diameter

8.3mm

Voltage Rating

180 V ac

Standards Met

IEC 60332-1, NF C 32-070/C2

Cable Shape

Twisted Pair

Product details

RS Pro SYTA Digital Telephone Cable

RS Pro SYTA series digital phone cables designed for high bit network telephone links in areas with electromagnetic perturbation. (interference)

Features and Benefits

Solid bare copper conductor
Polyethylene Insulation
PVC outer sheath
Single shield

Standards

IEC 60332-1

Cable SYT

You may be interested in