Technical Document
Specifications
Brand
RS ProFiltration Level
5µm
Maximum Flow Rate
30L/min
Maximum Differential Pressure
8bar
For Use With
CalHouse
Internal Diameter
1.1in
Length
10in
Country of Origin
United Kingdom
Product details
CalHouse Filter cartridge
Filter cartridges for the CalHouse S filter kit. These cartridges are an excellent choice for improving your home drinking water. Easy to change, these are long-life cartridges that have an effective matrix for trapping particles and giving an endless supply of filtered water.
House S cartridge: Removal of sediment to 5 microns
House SC cartridge: Removal of taste,odour and sediment to 5 microns
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFiltration Level
5µm
Maximum Flow Rate
30L/min
Maximum Differential Pressure
8bar
For Use With
CalHouse
Internal Diameter
1.1in
Length
10in
Country of Origin
United Kingdom
Product details
CalHouse Filter cartridge
Filter cartridges for the CalHouse S filter kit. These cartridges are an excellent choice for improving your home drinking water. Easy to change, these are long-life cartridges that have an effective matrix for trapping particles and giving an endless supply of filtered water.
House S cartridge: Removal of sediment to 5 microns
House SC cartridge: Removal of taste,odour and sediment to 5 microns