RS PRO, 5mm Pitch, 14 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
14
Pitch
5mm
Series
950
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
15A
Voltage Rating
600 V
Colour
Green
Material
Polyamide
Length
70mm
Depth
15mm
Country of Origin
China
Product details
RS 5.0mm Right Angle Mount Terminal Block Plug Connectors
Right angle cable mount terminal block plug connectors with a 5.0mm pitch and a 300V 15 A rating. These 5.0mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.
P.O.A.
Each (In a Pack of 10) (Exc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 10) (Exc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
14
Pitch
5mm
Series
950
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
15A
Voltage Rating
600 V
Colour
Green
Material
Polyamide
Length
70mm
Depth
15mm
Country of Origin
China
Product details
RS 5.0mm Right Angle Mount Terminal Block Plug Connectors
Right angle cable mount terminal block plug connectors with a 5.0mm pitch and a 300V 15 A rating. These 5.0mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.