RS PRO 56 W Fluorescent Batten Light, 230 V Linear Twin Batten, 2 Lamp, 1.21 m Long, IP65

RS Stock No.: 851-2936Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Twin Batten

Batten Type

Twin

Length

1.21 m

Width

104 mm

Depth

75 mm

Wattage

56 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T5

Voltage Rating

230 V

Anti-corrosive

No

IP Rating

IP65

Country of Origin

China

Product details

RS IP65 230V T5 High Frequency Non-Corrosive Fluorescent Fitting

This RS Range of IP65 rated non-corrosive fluorescent fittings feature a slim line and lightweight design. The fluorescent battens are supplied with high frequency electronic soft start ballast. The Grey body of these non-corrosive fittings is manufactured from extremely strong and robust polycarbonate, with high output polycarbonate prismatic lens. The T5 IP65 fluorescent fittings can be surface mounted or suspended.

230V T5 IP65 fluorescent fittings
Lamp type T5, lamp not supplied
Polycarbonate Body and diffuser
Powder coated pressed steel gear tray
Polycarbonate clips (supplied)
Stainless steel clips (optional, see accessory link)
Silicone rubber gasket
Operating temperature -20°C to +30°C
Indoor and outdoor use

Stock information temporarily unavailable.

P.O.A.

RS PRO 56 W Fluorescent Batten Light, 230 V Linear Twin Batten, 2 Lamp, 1.21 m Long, IP65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 56 W Fluorescent Batten Light, 230 V Linear Twin Batten, 2 Lamp, 1.21 m Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Twin Batten

Batten Type

Twin

Length

1.21 m

Width

104 mm

Depth

75 mm

Wattage

56 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T5

Voltage Rating

230 V

Anti-corrosive

No

IP Rating

IP65

Country of Origin

China

Product details

RS IP65 230V T5 High Frequency Non-Corrosive Fluorescent Fitting

This RS Range of IP65 rated non-corrosive fluorescent fittings feature a slim line and lightweight design. The fluorescent battens are supplied with high frequency electronic soft start ballast. The Grey body of these non-corrosive fittings is manufactured from extremely strong and robust polycarbonate, with high output polycarbonate prismatic lens. The T5 IP65 fluorescent fittings can be surface mounted or suspended.

230V T5 IP65 fluorescent fittings
Lamp type T5, lamp not supplied
Polycarbonate Body and diffuser
Powder coated pressed steel gear tray
Polycarbonate clips (supplied)
Stainless steel clips (optional, see accessory link)
Silicone rubber gasket
Operating temperature -20°C to +30°C
Indoor and outdoor use