RS PRO, 54 Unshielded Wire-wound SMD Inductor 100 μH ±10% Wire-Wound 600mA Idc

RS Stock No.: 740-9609Brand: RS PRO
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

RS Pro

Inductance

100 μH

Maximum dc Current

600mA

Package/Case

54

Length

5.8mm

Depth

5.2mm

Height

4.5mm

Dimensions

5.8 x 5.2 x 4.5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

700mΩ

Series

NPI54C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Country of Origin

China

Product details

RS Pro Wire Wound Chokes

RS Pro unshielded surface mount power inductors feature high currents (up to 4 Amps) and high inductance (up to 680 μH) while maintaining a small form factor. These surface mount power inductors are Pb-Free compatible and are suitable for both flow and reflow soldering. Applications include DC-DC converters and DC-AC inverters.

High current, small size (up to 4 amps)
Surface mountable construction
High inductance (up to 680μh)
For use in DC/DC converters, DC/AC inverters
Pb-free compatible

Stock information temporarily unavailable.

₹ 554.40

₹ 27.72 Each (In a Bag of 20) (Exc. GST)

₹ 654.19

₹ 32.71 Each (In a Bag of 20) (inc. GST)

RS PRO, 54 Unshielded Wire-wound SMD Inductor 100 μH ±10% Wire-Wound 600mA Idc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 554.40

₹ 27.72 Each (In a Bag of 20) (Exc. GST)

₹ 654.19

₹ 32.71 Each (In a Bag of 20) (inc. GST)

RS PRO, 54 Unshielded Wire-wound SMD Inductor 100 μH ±10% Wire-Wound 600mA Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inductance

100 μH

Maximum dc Current

600mA

Package/Case

54

Length

5.8mm

Depth

5.2mm

Height

4.5mm

Dimensions

5.8 x 5.2 x 4.5mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

700mΩ

Series

NPI54C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Country of Origin

China

Product details

RS Pro Wire Wound Chokes

RS Pro unshielded surface mount power inductors feature high currents (up to 4 Amps) and high inductance (up to 680 μH) while maintaining a small form factor. These surface mount power inductors are Pb-Free compatible and are suitable for both flow and reflow soldering. Applications include DC-DC converters and DC-AC inverters.

High current, small size (up to 4 amps)
Surface mountable construction
High inductance (up to 680μh)
For use in DC/DC converters, DC/AC inverters
Pb-free compatible