Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

RS PRO 50W Plug In Power Supply 12V dc Output, 4.2A Output

RS Stock No.: 175-2823Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

UK

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

4.2A

Maximum Temperature

+45°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

50W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

88%

Width

37.5mm

Type

Switched Mode Power Supply

Depth

52.2mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Length

84mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 50W Plug In Power Supply 12V dc Output, 4.2A Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 50W Plug In Power Supply 12V dc Output, 4.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

UK

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

4.2A

Maximum Temperature

+45°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

50W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

88%

Width

37.5mm

Type

Switched Mode Power Supply

Depth

52.2mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Length

84mm

Country of Origin

China

You may be interested in