RS PRO, 5.0mm Pitch, 12 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
12
Pitch
5.0mm
Series
95
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15.0A
Voltage Rating
600.0 V
Country of Origin
China
Product details
RS 5.0mm Vertical Mount Closed End PCB Terminal Block Headers
Vertical mount closed end PCB terminal block headers with a 5.0mm pitch. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings
₹ 653.10
₹ 65.31 Each (In a Pack of 10) (Exc. GST)
₹ 770.66
₹ 77.066 Each (In a Pack of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 653.10
₹ 65.31 Each (In a Pack of 10) (Exc. GST)
₹ 770.66
₹ 77.066 Each (In a Pack of 10) (inc. GST)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
12
Pitch
5.0mm
Series
95
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15.0A
Voltage Rating
600.0 V
Country of Origin
China
Product details
RS 5.0mm Vertical Mount Closed End PCB Terminal Block Headers
Vertical mount closed end PCB terminal block headers with a 5.0mm pitch. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings