RS PRO, 50m 4 Core, Black PVC Power Cable +90°C

RS Stock No.: 196-4711Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

4

Sheath Colour

Black

Length

50m

Armoured

Yes

Outer Diameter

13.5mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

600/1000 V

American Wire Gauge

13 AWG

Minimum Operating Temperature

-15°C

Core Strands

7/0.67 mm

Standards Met

BASEC

Maximum Operating Temperature

+90°C

Conductor Material

Annealed Copper

Country of Origin

United Kingdom

You may be interested in
RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
₹ 84,417.141 Reel of 100 Metres (Exc. GST)
RS PRO 4 Core Polyvinyl Chloride PVC Armoured Cable +90°C
P.O.A.1 Reel of 50 Metres (Exc. GST)
Stock information temporarily unavailable.

₹ 37,117.40

₹ 37,117.40 1 Reel of 50 Metres (Exc. GST)

₹ 43,798.53

₹ 43,798.53 1 Reel of 50 Metres (inc. GST)

RS PRO, 50m 4 Core, Black PVC Power Cable +90°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 37,117.40

₹ 37,117.40 1 Reel of 50 Metres (Exc. GST)

₹ 43,798.53

₹ 43,798.53 1 Reel of 50 Metres (inc. GST)

RS PRO, 50m 4 Core, Black PVC Power Cable +90°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
₹ 84,417.141 Reel of 100 Metres (Exc. GST)
RS PRO 4 Core Polyvinyl Chloride PVC Armoured Cable +90°C
P.O.A.1 Reel of 50 Metres (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

4

Sheath Colour

Black

Length

50m

Armoured

Yes

Outer Diameter

13.5mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

600/1000 V

American Wire Gauge

13 AWG

Minimum Operating Temperature

-15°C

Core Strands

7/0.67 mm

Standards Met

BASEC

Maximum Operating Temperature

+90°C

Conductor Material

Annealed Copper

Country of Origin

United Kingdom

You may be interested in
RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
₹ 84,417.141 Reel of 100 Metres (Exc. GST)
RS PRO 4 Core Polyvinyl Chloride PVC Armoured Cable +90°C
P.O.A.1 Reel of 50 Metres (Exc. GST)