RS PRO 50A British Standard Fuse, A3, 550V ac, 73.5mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
50A
Fuse Size
A3
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 269
Fixing Centres
73.5mm
Application Category
gG
Tag Width
12.7mm
High Rupture Capacity
Yes
Overall Length
87mm
Tag Type
Bolted
Body Diameter
21mm
Body Length
54mm
Tag Orientation
Offset
Body Height
22.3mm
Offset Distance
73mm
Series
BAO
Fuse Dimensions
21 x 54mm
Country of Origin
India

₹ 3,175.85
₹ 635.17 Each (In a Pack of 5) (Exc. GST)
₹ 3,747.50
₹ 749.501 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,175.85
₹ 635.17 Each (In a Pack of 5) (Exc. GST)
₹ 3,747.50
₹ 749.501 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | ₹ 635.17 | ₹ 3,175.85 |
25 - 120 | ₹ 607.15 | ₹ 3,035.75 |
125 - 245 | ₹ 589.80 | ₹ 2,949.00 |
250 - 495 | ₹ 573.42 | ₹ 2,867.10 |
500+ | ₹ 550.48 | ₹ 2,752.40 |

Technical Document
Specifications
Brand
RS ProCurrent Rating
50A
Fuse Size
A3
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 269
Fixing Centres
73.5mm
Application Category
gG
Tag Width
12.7mm
High Rupture Capacity
Yes
Overall Length
87mm
Tag Type
Bolted
Body Diameter
21mm
Body Length
54mm
Tag Orientation
Offset
Body Height
22.3mm
Offset Distance
73mm
Series
BAO
Fuse Dimensions
21 x 54mm
Country of Origin
India
