RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination

RS Stock No.: 790-0994Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

16.0A

Voltage Rating

300.0 V

Country of Origin

Taiwan, Province Of China

Product details

5.08 mm Pitch Terminal Block Headers

A professional range of Wire-to-Board 2-part Terminal Block Through Hole PCB mount Shrouded Pin Headers with 5.08 mm pitch.
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0695 .

Various positions available.

₹ 102.80

₹ 20.56 Each (In a Pack of 5) (Exc. GST)

₹ 121.30

₹ 24.261 Each (In a Pack of 5) (inc. GST)

RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 102.80

₹ 20.56 Each (In a Pack of 5) (Exc. GST)

₹ 121.30

₹ 24.261 Each (In a Pack of 5) (inc. GST)

RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

16.0A

Voltage Rating

300.0 V

Country of Origin

Taiwan, Province Of China

Product details

5.08 mm Pitch Terminal Block Headers

A professional range of Wire-to-Board 2-part Terminal Block Through Hole PCB mount Shrouded Pin Headers with 5.08 mm pitch.
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0695 .

Various positions available.