RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole, Screw Termination
RS Stock No.: 144-4348Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Material
Nylon 66
You may be interested in
RS PRO, 5.08mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Box of 1000) (Exc. GST)
P.O.A.
Each (In a Pack of 10) (Exc. GST)
RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole, Screw Termination
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 10) (Exc. GST)
RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole, Screw Termination
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
You may be interested in
RS PRO, 5.08mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Box of 1000) (Exc. GST)
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Material
Nylon 66
You may be interested in
RS PRO, 5.08mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Box of 1000) (Exc. GST)