RS PRO 500mm Anti-Vibration Pad Rubber +70°C -10°C 500 x 500 x 10mm 10mm

Technical Document
Specifications
Brand
RS ProAnti Vibration Pad Type
Anti-Vibration Isolation Pad
Material
Rubber
Thickness
10mm
Size
500 x 500 x 10mm
Length
500mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Width
500mm
Country of Origin
India
₹ 5,583.92
₹ 5,583.92 Each (Exc. GST)
₹ 6,589.03
₹ 6,589.03 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,583.92
₹ 5,583.92 Each (Exc. GST)
₹ 6,589.03
₹ 6,589.03 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 5,583.92 |
5 - 9 | ₹ 5,337.57 |
10+ | ₹ 5,185.07 |
Technical Document
Specifications
Brand
RS ProAnti Vibration Pad Type
Anti-Vibration Isolation Pad
Material
Rubber
Thickness
10mm
Size
500 x 500 x 10mm
Length
500mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Width
500mm
Country of Origin
India