RS PRO 50 piece L Shape Metric Hex Key Set, 3mm

Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
50
Hex Key Size
3mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Extra Long
Finish
Blackened
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
₹ 2,665.50
₹ 53.31 Each (In a Pack of 50) (Exc. GST)
₹ 3,145.29
₹ 62.906 Each (In a Pack of 50) (inc. GST)
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,665.50
₹ 53.31 Each (In a Pack of 50) (Exc. GST)
₹ 3,145.29
₹ 62.906 Each (In a Pack of 50) (inc. GST)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
50
Hex Key Size
3mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Extra Long
Finish
Blackened
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China