RS PRO 50 piece L Shape Metric Hex Key Set, 2.5mm

RS Stock No.: 265-8361Brand: RS PRO
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

50

Hex Key Size

2.5mm

Shape

L

Short or Long Arm

Short

Finish

Nickel Plated

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 753.00

₹ 15.06 Each (In a Pack of 50) (Exc. GST)

₹ 888.54

₹ 17.771 Each (In a Pack of 50) (inc. GST)

RS PRO 50 piece L Shape Metric Hex Key Set, 2.5mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 753.00

₹ 15.06 Each (In a Pack of 50) (Exc. GST)

₹ 888.54

₹ 17.771 Each (In a Pack of 50) (inc. GST)

RS PRO 50 piece L Shape Metric Hex Key Set, 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

50

Hex Key Size

2.5mm

Shape

L

Short or Long Arm

Short

Finish

Nickel Plated

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China