RS PRO 4m Green Sling Webbing, 2t
RS Stock No.: 234-2182Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSling Type
Webbing
Straight Pull Load
2t
Safe Working Load 2-Leg
2.8t
Safe Working Load 4-Leg
4t
Safe Working Load Choke Hitch
1.6t
Length
4m
Width
50mm
Colour
Green
Stock information temporarily unavailable.
P.O.A.
RS PRO 4m Green Sling Webbing, 2t
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO 4m Green Sling Webbing, 2t
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSling Type
Webbing
Straight Pull Load
2t
Safe Working Load 2-Leg
2.8t
Safe Working Load 4-Leg
4t
Safe Working Load Choke Hitch
1.6t
Length
4m
Width
50mm
Colour
Green