RS PRO 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

RS Stock No.: 711-1444Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

120mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 25 to 50V

This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. GST)

RS PRO 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 50) (Exc. GST)

RS PRO 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

120mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 25 to 50V

This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.