RS PRO 40A British Standard Fuse, A3, 550V ac, 73.5mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
40A
Fuse Size
A3
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 269
Fixing Centres
73.5mm
Application Category
gG
Tag Width
12.7mm
High Rupture Capacity
Yes
Overall Length
87mm
Tag Type
Bolted
Body Diameter
21mm
Body Length
54mm
Tag Orientation
Offset
Body Height
22.3mm
Series
BAO
Offset Distance
73mm
Fuse Dimensions
21 x 54mm
Country of Origin
India
Product details
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
₹ 2,766.65
₹ 553.33 Each (In a Pack of 5) (Exc. GST)
₹ 3,264.65
₹ 652.929 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,766.65
₹ 553.33 Each (In a Pack of 5) (Exc. GST)
₹ 3,264.65
₹ 652.929 Each (In a Pack of 5) (inc. GST)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCurrent Rating
40A
Fuse Size
A3
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 269
Fixing Centres
73.5mm
Application Category
gG
Tag Width
12.7mm
High Rupture Capacity
Yes
Overall Length
87mm
Tag Type
Bolted
Body Diameter
21mm
Body Length
54mm
Tag Orientation
Offset
Body Height
22.3mm
Series
BAO
Offset Distance
73mm
Fuse Dimensions
21 x 54mm
Country of Origin
India
Product details
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified