RS PRO 4 → 6 A Motor Protection Circuit Breaker

RS Stock No.: 331-3646Brand: RS PRO
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

RS Pro

Current Rating

4 → 6 A

Motor Protection Component

Circuit Breaker

Series

XL2000

Overall Length

80mm

Overall Width

45mm

Overall Depth

73.5mm

Terminal Type

Screw

Control Voltage

4 → 6 A

Control Voltage

4 → 6 A

Country of Origin

Slovenia

Product details

Motor Protection Switches - XL-2000-01

Overload protection compensated -5 to +40°C
Lockable in 'OFF' position
Short circuit protection, therefore, no back-up fuse protection is required where the prospective fault level is less than the breaking capacity of the unit
Expected life cycles 0.1 x 106
Maximum switching frequency 40 operations/ hour
Ambient temperature (min/max) -25 to +55°C (open) and up to +40°C (closed)

Standards

IEC 947-2, IEC 9474.

You may be interested in
Stock information temporarily unavailable.

₹ 3,535.88

₹ 3,535.88 Each (Exc. GST)

₹ 4,172.34

₹ 4,172.34 Each (inc. GST)

RS PRO 4 → 6 A Motor Protection Circuit Breaker
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,535.88

₹ 3,535.88 Each (Exc. GST)

₹ 4,172.34

₹ 4,172.34 Each (inc. GST)

RS PRO 4 → 6 A Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Rating

4 → 6 A

Motor Protection Component

Circuit Breaker

Series

XL2000

Overall Length

80mm

Overall Width

45mm

Overall Depth

73.5mm

Terminal Type

Screw

Control Voltage

4 → 6 A

Control Voltage

4 → 6 A

Country of Origin

Slovenia

Product details

Motor Protection Switches - XL-2000-01

Overload protection compensated -5 to +40°C
Lockable in 'OFF' position
Short circuit protection, therefore, no back-up fuse protection is required where the prospective fault level is less than the breaking capacity of the unit
Expected life cycles 0.1 x 106
Maximum switching frequency 40 operations/ hour
Ambient temperature (min/max) -25 to +55°C (open) and up to +40°C (closed)

Standards

IEC 947-2, IEC 9474.

You may be interested in