RS PRO, 3m Cat5e, Grey RJ45 to Male RJ45 Male, FTP Shielded, Terminated PVC Sheath

RS Stock No.: 286-3340Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

3m

Terminated/Unterminated

Terminated

Shield Type

FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.159

Outer Diameter

5.6mm

American Wire Gauge

24AWG

Cross Sectional Area

0.1303mm²

Capacitance

≤5.6nFnF/100m

Number of Strands

8

Cable Shape

Round

Standards Met

UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Current Rating

2.2A

Voltage Rating

300

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, 3m Cat5e, Grey RJ45 to Male RJ45 Male, FTP Shielded, Terminated PVC Sheath
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO, 3m Cat5e, Grey RJ45 to Male RJ45 Male, FTP Shielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

3m

Terminated/Unterminated

Terminated

Shield Type

FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.159

Outer Diameter

5.6mm

American Wire Gauge

24AWG

Cross Sectional Area

0.1303mm²

Capacitance

≤5.6nFnF/100m

Number of Strands

8

Cable Shape

Round

Standards Met

UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Current Rating

2.2A

Voltage Rating

300

Country of Origin

China