Hazardous Product

RS PRO 3.6V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1

RS Stock No.: 260-2988Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Brand

RS Pro

Chemistry

Lithium-Ion

Nominal Voltage

3.6V

Number of Cells

2

Capacity

7Ah

Terminal Type

Wire Lead

Size

18650

Brand Range

RS PRO

Operating Temperature Range

0 → +45°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Number of Batteries Supplied

1

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 3.6V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 3.6V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Chemistry

Lithium-Ion

Nominal Voltage

3.6V

Number of Cells

2

Capacity

7Ah

Terminal Type

Wire Lead

Size

18650

Brand Range

RS PRO

Operating Temperature Range

0 → +45°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Number of Batteries Supplied

1

Country of Origin

China

You may be interested in