RS PRO 35.5 mm x 19 mm x 31 mm 2 Way Female to Female HDMI Connector 40 V ac

RS Stock No.: 282-826Brand: RS PRO
brand-logo
View all in HDMI Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Female

Number Of Contacts

2

Size

35.5 mm x 19 mm x 31 mm

Contact Material

Gold Plated

Contact Plating

Gold Plated

Body Orientation

Straight

Voltage Rating

40 V ac

Country of Origin

United Kingdom

₹ 25,630.31

₹ 25,630.31 1 Bag of 25 (Exc. GST)

₹ 30,243.77

₹ 30,243.77 1 Bag of 25 (inc. GST)

RS PRO 35.5 mm x 19 mm x 31 mm 2 Way Female to Female HDMI Connector 40 V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 25,630.31

₹ 25,630.31 1 Bag of 25 (Exc. GST)

₹ 30,243.77

₹ 30,243.77 1 Bag of 25 (inc. GST)

RS PRO 35.5 mm x 19 mm x 31 mm 2 Way Female to Female HDMI Connector 40 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Female

Number Of Contacts

2

Size

35.5 mm x 19 mm x 31 mm

Contact Material

Gold Plated

Contact Plating

Gold Plated

Body Orientation

Straight

Voltage Rating

40 V ac

Country of Origin

United Kingdom