RS PRO 32A Rail Mount Fuse Holder for F1 Fuse, 415V ac

RS Stock No.: 216-5345Brand: RS PRO
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

Rail Mount

Fuse Size

F1

Current Rating

32A

Voltage Rating

415V ac

Includes Indicator

No

Rail Type

DIN 35 mm

Compatible Fuse Sizes

F1

Country of Origin

United Kingdom

Product details

Clipfit Range

Fully shrouded base contacts comply with IEE Wiring Regulations and are captively hinged to prevent inadvertent detachment during installation
DIN rail mount, front connection

You may be interested in

₹ 1,020.39

₹ 1,020.39 Each (Exc. GST)

₹ 1,204.06

₹ 1,204.06 Each (inc. GST)

RS PRO 32A Rail Mount Fuse Holder for F1 Fuse, 415V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,020.39

₹ 1,020.39 Each (Exc. GST)

₹ 1,204.06

₹ 1,204.06 Each (inc. GST)

RS PRO 32A Rail Mount Fuse Holder for F1 Fuse, 415V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

Rail Mount

Fuse Size

F1

Current Rating

32A

Voltage Rating

415V ac

Includes Indicator

No

Rail Type

DIN 35 mm

Compatible Fuse Sizes

F1

Country of Origin

United Kingdom

Product details

Clipfit Range

Fully shrouded base contacts comply with IEE Wiring Regulations and are captively hinged to prevent inadvertent detachment during installation
DIN rail mount, front connection

You may be interested in