Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

RS PRO 3203-B-2RSR-TV Double Row Angular Contact Ball Bearing- Both Sides Sealed 17mm I.D, 40mm O.D

RS Stock No.: 234-6864Brand: RS PRO
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

17.5mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

8.7kN

Bearing Series

2 Light

Partial Bearing Code

3203

Bearing Reference Number

3203-B-2RSR-TV

Stock information temporarily unavailable.

₹ 4,605.57

₹ 4,605.57 Each (Exc. GST)

₹ 5,434.57

₹ 5,434.57 Each (inc. GST)

RS PRO 3203-B-2RSR-TV Double Row Angular Contact Ball Bearing- Both Sides Sealed 17mm I.D, 40mm O.D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,605.57

₹ 4,605.57 Each (Exc. GST)

₹ 5,434.57

₹ 5,434.57 Each (inc. GST)

RS PRO 3203-B-2RSR-TV Double Row Angular Contact Ball Bearing- Both Sides Sealed 17mm I.D, 40mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

17.5mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

8.7kN

Bearing Series

2 Light

Partial Bearing Code

3203

Bearing Reference Number

3203-B-2RSR-TV