RS PRO, 3183Y, 100m 3 Core, Grey PVC Power Cable +70°C

RS Stock No.: 775-5883Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.25 mm²

Number of Cores

3

Sheath Colour

Grey

Length

100m

Cable Type

3183Y

Current Rating

13 A

Outer Diameter

7.6mm

Sheath Material

PVC

CPR Certification

Eca

Voltage Rating

300 V, 500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

American Wire Gauge

16 AWG

Conductor Resistance

15.51 Ω/km

Insulation material

PVC

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Country of Origin

Turkey

Product details

H05VV-F 3183Y 3 Core Cable

This 3 core cable 3183Y can be used in household applications, in covered, dry, steamed and humd areas where low mechanical stress exists.

Features and Benefits

Flexible, 3 core cable with fine stranded copper conductors
PVC sheath
PVC insulation

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Grey PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (Exc. GST)
Stock information temporarily unavailable.

₹ 18,819.65

₹ 18,819.65 1 Reel of 100 Metres (Exc. GST)

₹ 22,207.19

₹ 22,207.19 1 Reel of 100 Metres (inc. GST)

RS PRO, 3183Y, 100m 3 Core, Grey PVC Power Cable +70°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 18,819.65

₹ 18,819.65 1 Reel of 100 Metres (Exc. GST)

₹ 22,207.19

₹ 22,207.19 1 Reel of 100 Metres (inc. GST)

RS PRO, 3183Y, 100m 3 Core, Grey PVC Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Grey PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.25 mm²

Number of Cores

3

Sheath Colour

Grey

Length

100m

Cable Type

3183Y

Current Rating

13 A

Outer Diameter

7.6mm

Sheath Material

PVC

CPR Certification

Eca

Voltage Rating

300 V, 500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

American Wire Gauge

16 AWG

Conductor Resistance

15.51 Ω/km

Insulation material

PVC

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Country of Origin

Turkey

Product details

H05VV-F 3183Y 3 Core Cable

This 3 core cable 3183Y can be used in household applications, in covered, dry, steamed and humd areas where low mechanical stress exists.

Features and Benefits

Flexible, 3 core cable with fine stranded copper conductors
PVC sheath
PVC insulation

You may be interested in
RS PRO, 3183Y, 100m 3 Core, Grey PVC Power Cable +70°C
P.O.A.1 Reel of 100 Metres (Exc. GST)