RS PRO 304 Stainless Steel Enclosure, IP66, 500 mm x 400 mm x 161mm

Technical Document
Specifications
Brand
RS ProExternal Height
500 mm
External Width
400 mm
External Depth
161mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Screw
Colour
Steel
Application
Harsh Environment
Internal Mounting Type
DIN Rail
IK Rating
IK10
Country of Origin
India
₹ 44,857.60
₹ 44,857.60 Each (Exc. GST)
₹ 52,931.97
₹ 52,931.97 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 44,857.60
₹ 44,857.60 Each (Exc. GST)
₹ 52,931.97
₹ 52,931.97 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
500 mm
External Width
400 mm
External Depth
161mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Screw
Colour
Steel
Application
Harsh Environment
Internal Mounting Type
DIN Rail
IK Rating
IK10
Country of Origin
India