RS PRO 304 Stainless Steel Enclosure, IP66, 150 mm x 100 mm x 61mm

RS Stock No.: 241-0786Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

150 mm

External Width

100 mm

External Depth

61mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Screw

Colour

Steel

Application

Harsh Environment

IK Rating

IK10

Internal Mounting Type

DIN Rail

Country of Origin

India

Stock information temporarily unavailable.

₹ 7,857.40

₹ 7,857.40 Each (Exc. GST)

₹ 9,271.73

₹ 9,271.73 Each (inc. GST)

RS PRO 304 Stainless Steel Enclosure, IP66, 150 mm x 100 mm x 61mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,857.40

₹ 7,857.40 Each (Exc. GST)

₹ 9,271.73

₹ 9,271.73 Each (inc. GST)

RS PRO 304 Stainless Steel Enclosure, IP66, 150 mm x 100 mm x 61mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

External Height

150 mm

External Width

100 mm

External Depth

61mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Screw

Colour

Steel

Application

Harsh Environment

IK Rating

IK10

Internal Mounting Type

DIN Rail

Country of Origin

India