RS PRO 300mm Steel Imperial, Metric Ruler

RS Stock No.: 219-7004Brand: RS PRO
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

12.5mm

Finish

Polished

Flexible

Yes

Folding

No

Height Safe

Yes

Distrelec Product Id

30414231

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 300mm Steel Imperial, Metric Ruler
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 300mm Steel Imperial, Metric Ruler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

12.5mm

Finish

Polished

Flexible

Yes

Folding

No

Height Safe

Yes

Distrelec Product Id

30414231

Country of Origin

China

You may be interested in