RS PRO, 30Ω 50W Aluminium Chassis Mount Resistor ±5%

RS Stock No.: 175-4134Brand: RS PRO
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

30Ω

Power Rating

50W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Maximum Operating Temperature

+200°C

Dimensions

49.1 x 28 x 14.8mm

Overall Width

28mm

Overall Height

14.8mm

Overall Length

49.1mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

₹ 1,285.40

₹ 257.08 Each (In a Pack of 5) (Exc. GST)

₹ 1,516.77

₹ 303.354 Each (In a Pack of 5) (inc. GST)

RS PRO, 30Ω 50W Aluminium Chassis Mount Resistor ±5%
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,285.40

₹ 257.08 Each (In a Pack of 5) (Exc. GST)

₹ 1,516.77

₹ 303.354 Each (In a Pack of 5) (inc. GST)

RS PRO, 30Ω 50W Aluminium Chassis Mount Resistor ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20₹ 257.08₹ 1,285.40
25 - 45₹ 245.74₹ 1,228.70
50 - 120₹ 238.71₹ 1,193.55
125 - 245₹ 232.08₹ 1,160.40
250+₹ 222.80₹ 1,114.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Resistance

30Ω

Power Rating

50W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Maximum Operating Temperature

+200°C

Dimensions

49.1 x 28 x 14.8mm

Overall Width

28mm

Overall Height

14.8mm

Overall Length

49.1mm

Country of Origin

United Kingdom

You may be interested in