RS PRO 3/8 in Drive 10mm Standard Socket, 12 point, 30 mm Overall Length

Technical Document
Specifications
Brand
RS ProSocket Size
10mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
12 point
VDE/1000V Approved
No
Non Sparking
No
Finish
Sandblasted
Model
KAT0002/10L
Overall Length
30 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
₹ 816.30
₹ 81.63 Each (In a Pack of 10) (Exc. GST)
₹ 963.23
₹ 96.323 Each (In a Pack of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 816.30
₹ 81.63 Each (In a Pack of 10) (Exc. GST)
₹ 963.23
₹ 96.323 Each (In a Pack of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSocket Size
10mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
12 point
VDE/1000V Approved
No
Non Sparking
No
Finish
Sandblasted
Model
KAT0002/10L
Overall Length
30 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China