RS PRO 3/2 NC Pneumatic Solenoid Valve - Solenoid G 1/8 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac

Technical Document
Specifications
Brand
RS ProFunction
3/2 NC
Connection Port Thread
G 1/8
Actuation Type
Solenoid
Mounting Style
Base Mount
Solenoid Voltage
12 V dc, 24 V ac/dc, 110 V ac, 220 V ac
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Aluminium
Maximum Flow Rate
740NL/min
Solenoid Power Consumption
2 W, 3VA
Minimum Operating Pressure
2bar
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Configuration
3/2
Number of Positions
1
Thread Standard
G
Country of Origin
Italy
₹ 4,770.35
₹ 4,770.35 Each (Exc. GST)
₹ 5,629.01
₹ 5,629.01 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,770.35
₹ 4,770.35 Each (Exc. GST)
₹ 5,629.01
₹ 5,629.01 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProFunction
3/2 NC
Connection Port Thread
G 1/8
Actuation Type
Solenoid
Mounting Style
Base Mount
Solenoid Voltage
12 V dc, 24 V ac/dc, 110 V ac, 220 V ac
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Aluminium
Maximum Flow Rate
740NL/min
Solenoid Power Consumption
2 W, 3VA
Minimum Operating Pressure
2bar
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Configuration
3/2
Number of Positions
1
Thread Standard
G
Country of Origin
Italy