RS PRO 3 Shelf PE Trolley Trolley, 610 x 460 x 1000mm, 150kg Load

Technical Document
Specifications
Brand
RS ProType
Trolley
Load Capacity
150kg
Platform Dimensions
610 x 460 x 1000mm
Number of Levels
3
Wheel Features
Swivel
Wheel Type
Castor
Folding
No
Frame Material
PE
Wheel Material
Steel
Wheel Diameter
100mm
Overall Height
1000mm
Brakes
Yes
Country of Origin
United States
₹ 33,966.22
₹ 33,966.22 Each (Exc. GST)
₹ 40,080.14
₹ 40,080.14 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 33,966.22
₹ 33,966.22 Each (Exc. GST)
₹ 40,080.14
₹ 40,080.14 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Trolley
Load Capacity
150kg
Platform Dimensions
610 x 460 x 1000mm
Number of Levels
3
Wheel Features
Swivel
Wheel Type
Castor
Folding
No
Frame Material
PE
Wheel Material
Steel
Wheel Diameter
100mm
Overall Height
1000mm
Brakes
Yes
Country of Origin
United States