RS PRO 3 Pole Din Socket, 1A, 100 V ac, Push Lock, Female, Cable Mount

RS Stock No.: 491-071Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Mating Type

Push Lock

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Shielded/Unshielded

Shielded

Series

YE-147XS

Housing Material

ABS

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Screened DIN Connector

Brought to you under the trusted RS PRO brand, this cable mounted DIN connector has a robust nickel-plated die-cast body. With a cable clamp and a PVC support sleeve, this screened DIN connector is reliable and durable.
DIN Connector options include:
491-188 - 3 way DIN cable plug
491-071 - 3 way DIN cable mount line socket
491-134 - 4 way DIN cable plug
491-077 - 4 way DIN cable mount line socket
491-144 - 5 way 180 degree DIN cable plug
491-217 - 5 way 180 degree DIN cable line socket
491-055 - 5 way 240 degree DIN cable plug
491-213 - 5 way 240 degree DIN cable line socket
491-150 - 6 way DIN cable plug
491-223 - 6 way DIN cable mount line socket
491-065 - 7 way DIN cable plug
491-229 - 7 way DIN cable mount line socket
491-061 - 8 way DIN cable plug
RS PRO have a great range of DIN connections including both standard DIN sockets and plugs and miniature DIN connectors in various number of connects. Our DIN connectors also come in mounting types such as panel mount. chassis mount. through hole and cable mount.

Features and Benefits:

• Silver Plated Terminals
• Zinc Alloy Shield Cover
• ABS Housing
• Set screw and 'T' Holder: Steel Nickel Plated
• Rating: 100V AC 4A max.
• Contact Resistance: Pins 30mΩ max. Shell 50mΩ max.
• Insulation Resistance: 100MΩ at 500V DC min.
• Voltage Withstand: 250V AC for 1 minute
• Plugs (Male-ended) and Sockets (Female-ended) connector types

Typical Applications:

DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Similar to other kinds of electrical connectors, their function is to enable a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
A DIN connector is a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data.

Configuration Types
The 5-pin and 8-pin connector have slightly different configurations. The 5-pin connector can come in a 270 degree (looks like the 5 side on a dice), 240 degree (looks like a U shape) and the 180 degree (looks like a small half circle) configuration.
The 8-pin has a 270 degree and 260 degree orientation. There are also mini DIN connector versions.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 3 Pole Din, 4A, Female, Cable Mount
P.O.A.Each (In a Pack of 5) (Exc. GST)
RS PRO 3 Pole Din Socket, DIN 41524, 4A, 60 V ac, Female, Cable Mount
₹ 563.533Each (In a Pack of 5) (Exc. GST)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 305.22

Each (In a Pack of 5) (Exc. GST)

₹ 360.16

Each (In a Pack of 5) (inc. GST)

RS PRO 3 Pole Din Socket, 1A, 100 V ac, Push Lock, Female, Cable Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 305.22

Each (In a Pack of 5) (Exc. GST)

₹ 360.16

Each (In a Pack of 5) (inc. GST)

RS PRO 3 Pole Din Socket, 1A, 100 V ac, Push Lock, Female, Cable Mount
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
5 - 370₹ 305.22₹ 1,526.10
375 - 1245₹ 282.03₹ 1,410.15
1250 - 2495₹ 271.68₹ 1,358.40
2500+₹ 262.74₹ 1,313.70
You may be interested in
RS PRO 3 Pole Din, 4A, Female, Cable Mount
P.O.A.Each (In a Pack of 5) (Exc. GST)
RS PRO 3 Pole Din Socket, DIN 41524, 4A, 60 V ac, Female, Cable Mount
₹ 563.533Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Mating Type

Push Lock

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Shielded/Unshielded

Shielded

Series

YE-147XS

Housing Material

ABS

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Screened DIN Connector

Brought to you under the trusted RS PRO brand, this cable mounted DIN connector has a robust nickel-plated die-cast body. With a cable clamp and a PVC support sleeve, this screened DIN connector is reliable and durable.
DIN Connector options include:
491-188 - 3 way DIN cable plug
491-071 - 3 way DIN cable mount line socket
491-134 - 4 way DIN cable plug
491-077 - 4 way DIN cable mount line socket
491-144 - 5 way 180 degree DIN cable plug
491-217 - 5 way 180 degree DIN cable line socket
491-055 - 5 way 240 degree DIN cable plug
491-213 - 5 way 240 degree DIN cable line socket
491-150 - 6 way DIN cable plug
491-223 - 6 way DIN cable mount line socket
491-065 - 7 way DIN cable plug
491-229 - 7 way DIN cable mount line socket
491-061 - 8 way DIN cable plug
RS PRO have a great range of DIN connections including both standard DIN sockets and plugs and miniature DIN connectors in various number of connects. Our DIN connectors also come in mounting types such as panel mount. chassis mount. through hole and cable mount.

Features and Benefits:

• Silver Plated Terminals
• Zinc Alloy Shield Cover
• ABS Housing
• Set screw and 'T' Holder: Steel Nickel Plated
• Rating: 100V AC 4A max.
• Contact Resistance: Pins 30mΩ max. Shell 50mΩ max.
• Insulation Resistance: 100MΩ at 500V DC min.
• Voltage Withstand: 250V AC for 1 minute
• Plugs (Male-ended) and Sockets (Female-ended) connector types

Typical Applications:

DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Similar to other kinds of electrical connectors, their function is to enable a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
A DIN connector is a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data.

Configuration Types
The 5-pin and 8-pin connector have slightly different configurations. The 5-pin connector can come in a 270 degree (looks like the 5 side on a dice), 240 degree (looks like a U shape) and the 180 degree (looks like a small half circle) configuration.
The 8-pin has a 270 degree and 260 degree orientation. There are also mini DIN connector versions.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 3 Pole Din, 4A, Female, Cable Mount
P.O.A.Each (In a Pack of 5) (Exc. GST)
RS PRO 3 Pole Din Socket, DIN 41524, 4A, 60 V ac, Female, Cable Mount
₹ 563.533Each (In a Pack of 5) (Exc. GST)