RS PRO 3 Phase Industrial Surge Protector, 140kA, 2.5kV, DIN Rail Mount

RS Stock No.: 101-770Brand: RS PRO
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

RS Pro

Device Type

Surge Protector

Voltage Protection Rating

2.5kV

Maximum Surge Current

140kA

Electrical Phase

3

Mounting Style

DIN Rail Mount

Country of Origin

France

Stock information temporarily unavailable.

₹ 62,926.12

₹ 62,926.12 Each (Exc. GST)

₹ 74,252.82

₹ 74,252.82 Each (inc. GST)

RS PRO 3 Phase Industrial Surge Protector, 140kA, 2.5kV, DIN Rail Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 62,926.12

₹ 62,926.12 Each (Exc. GST)

₹ 74,252.82

₹ 74,252.82 Each (inc. GST)

RS PRO 3 Phase Industrial Surge Protector, 140kA, 2.5kV, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Surge Protector

Voltage Protection Rating

2.5kV

Maximum Surge Current

140kA

Electrical Phase

3

Mounting Style

DIN Rail Mount

Country of Origin

France