RS PRO 3 Core Mains Power Cable, 4 mm², 50m, 40 A, 750 V

Technical Document
Specifications
Brand
RS ProCross Sectional Area
4 mm²
Number of Cores
3
Length
50m
Current Rating
40 A
Outer Diameter
13.5mm
Voltage Rating
750 V
Conductor Strand Type
Stranded
Minimum Operating Temperature
-30°C
Core Strands
48/0.31 mm
Conductor Material
Copper
Size of Strands
0.31 mm
Maximum Operating Temperature
+60°C
Number of Strands
48
Conductor Resistance
7.95 Ω/km
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
4 mm²
Number of Cores
3
Length
50m
Current Rating
40 A
Outer Diameter
13.5mm
Voltage Rating
750 V
Conductor Strand Type
Stranded
Minimum Operating Temperature
-30°C
Core Strands
48/0.31 mm
Conductor Material
Copper
Size of Strands
0.31 mm
Maximum Operating Temperature
+60°C
Number of Strands
48
Conductor Resistance
7.95 Ω/km