RS PRO 2P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 120 V ac Voltage

Technical Document
Specifications
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
120 V ac
Gender
Female
Indicator Light
Yes
Mounting Type
Screw
Cable Gland Size
PG11
Colour
Clear
Current Rating
10A
Country of Origin
India
Product details
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
• 2 Pole + earth
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
₹ 1,051.85
₹ 210.37 Each (In a Pack of 5) (Exc. GST)
₹ 1,241.18
₹ 248.237 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,051.85
₹ 210.37 Each (In a Pack of 5) (Exc. GST)
₹ 1,241.18
₹ 248.237 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₹ 210.37 | ₹ 1,051.85 |
50 - 120 | ₹ 201.09 | ₹ 1,005.45 |
125 - 245 | ₹ 195.34 | ₹ 976.70 |
250+ | ₹ 189.92 | ₹ 949.60 |
Technical Document
Specifications
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
120 V ac
Gender
Female
Indicator Light
Yes
Mounting Type
Screw
Cable Gland Size
PG11
Colour
Clear
Current Rating
10A
Country of Origin
India
Product details
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
• 2 Pole + earth
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C