Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

RS PRO 2m 4 Socket Type G - British Extension Lead

RS Stock No.: 296-3694Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Power Strips

Cable Length

2m

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Colour

Orange

Cord Length

2m

Country of Origin

China

Product details

13A 4 Way Extention Lead

This four gang socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.

The extension socket has four non-switched British Type G sockets. It also features a neon indicator to indicate power is running to the extension.

For a custom power solution in challenging environments, this four gang socket extension is ideal.

Features and Benefits

• BS1363 standard
• Four gang extension socket
• Tough heavy duty design
• High impact rubber construction
• Nylon cord grip
• Neon Indicator

Applications

As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;

• Machine workshops
• Mechanic garages
• Commercial maintenance

FAQ

Q: Does this extension socket come with a cable?

A: This extension socket has a two meter cord, allowing a good degree of moblity around a mains power outlet.

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.


You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 2m 4 Socket Type G - British Extension Lead
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 2m 4 Socket Type G - British Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product Type

Power Strips

Cable Length

2m

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Colour

Orange

Cord Length

2m

Country of Origin

China

Product details

13A 4 Way Extention Lead

This four gang socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.

The extension socket has four non-switched British Type G sockets. It also features a neon indicator to indicate power is running to the extension.

For a custom power solution in challenging environments, this four gang socket extension is ideal.

Features and Benefits

• BS1363 standard
• Four gang extension socket
• Tough heavy duty design
• High impact rubber construction
• Nylon cord grip
• Neon Indicator

Applications

As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;

• Machine workshops
• Mechanic garages
• Commercial maintenance

FAQ

Q: Does this extension socket come with a cable?

A: This extension socket has a two meter cord, allowing a good degree of moblity around a mains power outlet.

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.


You may be interested in