RS PRO 28 Teeth Spur Gear, 0.7 Module, 6mm Bore Diam, 19.6mm Pitch Diam, 9mm Hub Diam
RS Stock No.: 182-7906Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModule
0.7
Number Of Teeth
28
Bore Diameter
6mm
Pitch Diameter
19.6mm
Hub Diameter
9mm
Face Width
6mm
Country of Origin
Germany
Stock information temporarily unavailable.
₹ 648.78
₹ 216.26 Each (In a Pack of 3) (Exc. GST)
₹ 765.56
₹ 255.187 Each (In a Pack of 3) (inc. GST)
RS PRO 28 Teeth Spur Gear, 0.7 Module, 6mm Bore Diam, 19.6mm Pitch Diam, 9mm Hub Diam
3
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 648.78
₹ 216.26 Each (In a Pack of 3) (Exc. GST)
₹ 765.56
₹ 255.187 Each (In a Pack of 3) (inc. GST)
RS PRO 28 Teeth Spur Gear, 0.7 Module, 6mm Bore Diam, 19.6mm Pitch Diam, 9mm Hub Diam
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | ₹ 216.26 | ₹ 648.78 |
15 - 27 | ₹ 206.72 | ₹ 620.16 |
30+ | ₹ 200.81 | ₹ 602.43 |
Technical Document
Specifications
Brand
RS ProModule
0.7
Number Of Teeth
28
Bore Diameter
6mm
Pitch Diameter
19.6mm
Hub Diameter
9mm
Face Width
6mm
Country of Origin
Germany