RS PRO 25A F Glass Cartridge Fuse, 6.3 x 32mm
RS Stock No.: 177-8101Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
25A
Fuse Size
6.3 x 32mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
AFE
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
₹ 2,156.50
₹ 43.13 Each (In a Pack of 50) (Exc. GST)
₹ 2,544.67
₹ 50.893 Each (In a Pack of 50) (inc. GST)
RS PRO 25A F Glass Cartridge Fuse, 6.3 x 32mm
50
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,156.50
₹ 43.13 Each (In a Pack of 50) (Exc. GST)
₹ 2,544.67
₹ 50.893 Each (In a Pack of 50) (inc. GST)
RS PRO 25A F Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | ₹ 43.13 | ₹ 2,156.50 |
100 - 200 | ₹ 40.93 | ₹ 2,046.50 |
250+ | ₹ 38.43 | ₹ 1,921.50 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
25A
Fuse Size
6.3 x 32mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
AFE
Country of Origin
Taiwan, Province Of China