RS PRO 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin IC Dip Socket, 3A

RS Stock No.: 183-1576Brand: RS PRO
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

40

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Termination Method

Solder

Current Rating

3A

Orientation

Vertical

Country of Origin

China

You may be interested in
RS PRO 2.54mm Pitch 40 Way, Through Hole Turned Pin IC Dip Socket, 3A
₹ 80.535Each (In a Tube of 12) (Exc. GST)
Stock information temporarily unavailable.

₹ 801.60

₹ 66.80 Each (In a Tube of 12) (Exc. GST)

₹ 945.89

₹ 78.824 Each (In a Tube of 12) (inc. GST)

RS PRO 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin IC Dip Socket, 3A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 801.60

₹ 66.80 Each (In a Tube of 12) (Exc. GST)

₹ 945.89

₹ 78.824 Each (In a Tube of 12) (inc. GST)

RS PRO 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin IC Dip Socket, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
12 - 48₹ 66.80₹ 801.60
60 - 108₹ 63.85₹ 766.20
120 - 168₹ 62.03₹ 744.36
180 - 228₹ 60.31₹ 723.72
240+₹ 57.89₹ 694.68
You may be interested in
RS PRO 2.54mm Pitch 40 Way, Through Hole Turned Pin IC Dip Socket, 3A
₹ 80.535Each (In a Tube of 12) (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

40

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Termination Method

Solder

Current Rating

3A

Orientation

Vertical

Country of Origin

China

You may be interested in
RS PRO 2.54mm Pitch 40 Way, Through Hole Turned Pin IC Dip Socket, 3A
₹ 80.535Each (In a Tube of 12) (Exc. GST)