RS PRO, 24V Output, 240W Output, 10A Output, Constant Current
RS Stock No.: 771-7727Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOutput Voltage
24V
Maximum Output Power
240W
Output Current
10A
Input Voltage
5 → 24 V dc
Operation
Constant Current
Dimming Operation
1-10 V
AC or DC Input Voltage
DC
Voltage Rating
5 → 24V dc
Country of Origin
China
You may be interested in
MEAN WELL LED Driver, 24V Output, 240W Output, 10A Output, Constant Voltage DimmableBrand: MEAN WELL
₹ 11,077.29Each (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
RS PRO, 24V Output, 240W Output, 10A Output, Constant Current
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO, 24V Output, 240W Output, 10A Output, Constant Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL LED Driver, 24V Output, 240W Output, 10A Output, Constant Voltage DimmableBrand: MEAN WELL
₹ 11,077.29Each (Exc. GST)
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V
Maximum Output Power
240W
Output Current
10A
Input Voltage
5 → 24 V dc
Operation
Constant Current
Dimming Operation
1-10 V
AC or DC Input Voltage
DC
Voltage Rating
5 → 24V dc
Country of Origin
China
You may be interested in
MEAN WELL LED Driver, 24V Output, 240W Output, 10A Output, Constant Voltage DimmableBrand: MEAN WELL
₹ 11,077.29Each (Exc. GST)