RS PRO 2.4V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

RS Stock No.: 125-3434Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

2.4V

Number of Cells

2

Capacity

4Ah

Terminal Type

Tags

Size

D

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 2.4V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 2.4V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

2.4V

Number of Cells

2

Capacity

4Ah

Terminal Type

Tags

Size

D

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Country of Origin

United Kingdom