RS PRO 2.4kΩ Carbon Film Carbon Resistor 0.5W ±5%

RS Stock No.: 707-8259Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

2.4kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Vishay 2.4kΩ Thin Film Resistor 0.4W ±1% MBA02040C2401FC100
₹ 18.786Each (In a Pack of 100) (Exc. GST)
RS PRO 2.4kΩ Carbon Film Resistor 0.5W ±5%
₹ 1.735Each (In a Pack of 5000) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

RS PRO 2.4kΩ Carbon Film Carbon Resistor 0.5W ±5%
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

RS PRO 2.4kΩ Carbon Film Carbon Resistor 0.5W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 2.4kΩ Thin Film Resistor 0.4W ±1% MBA02040C2401FC100
₹ 18.786Each (In a Pack of 100) (Exc. GST)
RS PRO 2.4kΩ Carbon Film Resistor 0.5W ±5%
₹ 1.735Each (In a Pack of 5000) (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Resistance

2.4kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Vishay 2.4kΩ Thin Film Resistor 0.4W ±1% MBA02040C2401FC100
₹ 18.786Each (In a Pack of 100) (Exc. GST)
RS PRO 2.4kΩ Carbon Film Resistor 0.5W ±5%
₹ 1.735Each (In a Pack of 5000) (Exc. GST)