RS PRO 240V Electric Torque Screwdriver, Euro & UK Plug

Technical Document
Specifications
Brand
RS ProTorque Range
0.05 → 0.65Nm
Electric Screwdriver Type
Electric Torque Screwdriver
Speed
700 → 1000rpm
Corded/Cordless
Corded
Voltage Rating
240V
Brushed/Brushless Motor
Brushless
Plug Type
Type G - British 3-pin / Type C - EuroPlug
Brushless Motor
Yes
Country of Origin
China
₹ 31,432.38
₹ 31,432.38 Each (Exc. GST)
₹ 37,090.21
₹ 37,090.21 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 31,432.38
₹ 31,432.38 Each (Exc. GST)
₹ 37,090.21
₹ 37,090.21 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTorque Range
0.05 → 0.65Nm
Electric Screwdriver Type
Electric Torque Screwdriver
Speed
700 → 1000rpm
Corded/Cordless
Corded
Voltage Rating
240V
Brushed/Brushless Motor
Brushless
Plug Type
Type G - British 3-pin / Type C - EuroPlug
Brushless Motor
Yes
Country of Origin
China