RS PRO 230V ac, 11.8V ac Toroidal Transformer, 150VA 1 Output

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
11.8V ac
Power Rating
150VA
Number of Outputs
1
Secondary Current
12.712A
Height
43mm
Weight
1.7kg
Diameter
106mm
Dimensions
106 (Dia.) x 43mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Termination Wire
Country of Origin
India
Product details
Toroidal open wound low voltage lighting transformer
Single primary230 Vac 50 / 60 Hz winding with integral thermal switch
Thermal switch, rated at 120° ±5°C for 50 and 105VA, 125° ±5°C for 150 and 200VA
Double insulated primary leads
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
UL506, EN61558
₹ 5,169.18
₹ 5,169.18 Each (Exc. GST)
₹ 6,099.63
₹ 6,099.63 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,169.18
₹ 5,169.18 Each (Exc. GST)
₹ 6,099.63
₹ 6,099.63 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 5,169.18 |
10+ | ₹ 4,980.72 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
11.8V ac
Power Rating
150VA
Number of Outputs
1
Secondary Current
12.712A
Height
43mm
Weight
1.7kg
Diameter
106mm
Dimensions
106 (Dia.) x 43mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Termination Wire
Country of Origin
India
Product details
Toroidal open wound low voltage lighting transformer
Single primary230 Vac 50 / 60 Hz winding with integral thermal switch
Thermal switch, rated at 120° ±5°C for 50 and 105VA, 125° ±5°C for 150 and 200VA
Double insulated primary leads
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
UL506, EN61558