RS PRO 2282 Battery Charger For Lead Acid 12 V 6 Cell 12V 2A with UK plug

RS Stock No.: 180-393Brand: RS PRO
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

RS Pro

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

12V

Number of Cells Charged

6

Charge Current

2A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

100 → 240V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

300W

Number of Charge Stages

3

Model Number

2282

Weight

500g

Dimensions

155 x 71 x 47mm

Car Lighter Adaptor

No

Charging Time

3.5 to 10h

Output Connectors

Battery Clip

Country of Origin

China

₹ 2,197.11

₹ 2,197.11 Each (Exc. GST)

₹ 2,592.59

₹ 2,592.59 Each (inc. GST)

RS PRO 2282 Battery Charger For Lead Acid 12 V 6 Cell 12V 2A with UK plug
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,197.11

₹ 2,197.11 Each (Exc. GST)

₹ 2,592.59

₹ 2,592.59 Each (inc. GST)

RS PRO 2282 Battery Charger For Lead Acid 12 V 6 Cell 12V 2A with UK plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

12V

Number of Cells Charged

6

Charge Current

2A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

100 → 240V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

300W

Number of Charge Stages

3

Model Number

2282

Weight

500g

Dimensions

155 x 71 x 47mm

Car Lighter Adaptor

No

Charging Time

3.5 to 10h

Output Connectors

Battery Clip

Country of Origin

China