RS PRO 225 x 120 x 430 mm Hand Snow Shovel

RS Stock No.: 178-7701Brand: RS PRO
brand-logo
View all in Shovels & Spades

Technical Document

Specifications

Brand

RS Pro

Type

Hand Snow Shovel

Colour

Black

Blade Material

Metal

Handle Material

Wood

Size

225 x 120 x 430 mm

Food Processing Safe

No

Length

225mm

Width

120mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO 225 x 120 x 430 mm Hand Snow Shovel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 225 x 120 x 430 mm Hand Snow Shovel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Hand Snow Shovel

Colour

Black

Blade Material

Metal

Handle Material

Wood

Size

225 x 120 x 430 mm

Food Processing Safe

No

Length

225mm

Width

120mm

Country of Origin

Italy